Multicomp MCPWR06FTEO1201

Res General Purpose Thick Film 1206 1.2k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
PackagingCut Tape
Power Rating330 mW
Resistance1.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR06FTEO1201.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.009
$ 0.009
Stock
8,940
11,505,600
11,505,600
Authorized Distributors
3
18
18
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
-
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCPWR06FTEO1201.

Related Parts

Descriptions

Descriptions of Multicomp MCPWR06FTEO1201 provided by its distributors.

Res General Purpose Thick Film 1206 1.2k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 1.2 Kohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO1201
RES, 1K2, 1%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.2kohm; Product Range: MCPWR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
PackagingCut Tape
Power Rating330 mW
Resistance1.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR06FTEO1201.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant