Multicomp MCPWR05FTEW1205

Res General Purpose Thick Film 0805 12M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
PackagingCut Tape
Power Rating125 mW
Resistance12 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR05FTEW1205.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-69.35%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCPWR05FTEW1205.

Related Parts

Descriptions

Descriptions of Multicomp MCPWR05FTEW1205 provided by its distributors.

Res General Purpose Thick Film 0805 12M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res 0805 12M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Medical
RES, 12M, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 12Mohm; Product Range: MCPWR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
Res, 12M, 1%, 125Mw, 0805, Thick Film; Resistance:12Mohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Product Range:- Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW1205

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
PackagingCut Tape
Power Rating125 mW
Resistance12 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR05FTEW1205.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant