Microchip MCP9843-BE/ST

e3 ADC (Sigma Delta) Register Bank Tube MCP9843 thermal monitor ±3C(Max) 3.0988mm 500muA 2/5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Impedance1 Ω
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current500 µA
Number of Bits8
Operating Supply Current200 µA
Output Current1 µA
Output TypeDigital, I2C
Resolution1 B
Sensor TypeTemperature
TerminationSMD/SMT
Dimensions
Height1.0414 mm
Length3.0988 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP9843-BE/ST.

Newark
Datasheet62 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet92 pages15 years ago

Inventory History

3 month trend:
-3.57%

Alternate Parts

Price @ 1000
$ 0.809
$ 0.825
Stock
122,402
200,391
Authorized Distributors
9
9
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, Serial
Memory Size
-
-
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP9843-BE/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP9843-BE/ST provided by its distributors.

e3 ADC (Sigma Delta) Register Bank Tube MCP9843 thermal monitor ±3C(Max) 3.0988mm 500muA 2/5V
8 TSSOP 4.4mm TUBE, JEDEC Serial output temp sensor, +/-1 deg C max accy (B grad | Microchip Technology Inc. MCP9843-BE/ST
IC, TEMP SENSOR, DIGITAL, 8TSSOP; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:200µA; Supply Voltage Range:2.7V to 5.5V; Sensor Case Style:TSSOP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:9843; Temperature Sensing Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9843-BE/ST.
  • MCP9843-BEST
  • MCP9843BE/ST
  • MCP9843BEST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Impedance1 Ω
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current500 µA
Number of Bits8
Operating Supply Current200 µA
Output Current1 µA
Output TypeDigital, I2C
Resolution1 B
Sensor TypeTemperature
TerminationSMD/SMT
Dimensions
Height1.0414 mm
Length3.0988 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP9843-BE/ST.

Newark
Datasheet62 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet92 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements