Microchip MCP98243T-BE/MCAA

JEDEC DIMM Serial output temp sensor + SPD EEPROM | Microchip Technology Inc. MCP98243T-BE/MCAA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Output TypeDigital
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MCAA.

Electro Sonic
Datasheet62 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.96
$ 1
$ 1
Stock
54,642
71,568
71,568
Authorized Distributors
6
9
9
Case/Package
DFN EP
DFN
DFN
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP98243T-BE/MCAA.

Related Parts

Descriptions

Descriptions of Microchip MCP98243T-BE/MCAA provided by its distributors.

JEDEC DIMM Serial output temp sensor + SPD EEPROM | Microchip Technology Inc. MCP98243T-BE/MCAA
Board Mount Temperature Sensors SERIAL OUT TMP SENSR SPD EEPROM
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin DFN EP T/R
Serial (Digital) Output, 3 to 3.6V, DFN-8, RoHS
Microchip SCT
DFN-8_EP Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP98243T-BEMCAA

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Output TypeDigital
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MCAA.

Electro Sonic
Datasheet62 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements