Microchip MCP98243T-BE/MC

JEDEC DIMM Serial output temp sensor + SPD EEPROM | Microchip Technology Inc. MCP98243T-BE/MC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Output TypeDigital
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MC.

Electro Sonic
Datasheet62 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-12.09%

Alternate Parts

Price @ 1000
$ 1
$ 1
$ 0.96
Stock
146,679
73,727
53,860
Authorized Distributors
11
9
6
Case/Package
DFN EP
DFN
DFN EP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP98243T-BE/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP98243T-BE/MC provided by its distributors.

JEDEC DIMM Serial output temp sensor + SPD EEPROM | Microchip Technology Inc. MCP98243T-BE/MC
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin DFN EP T/R - Tape and Reel
TEMPERATURE SENSOR, DIGITAL, DFN-8; IC Output Type: Digital; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 125°C; Sensor Case Style: DFN; No. of Pins: 8Pins; Supply Voltage Min: 2.7V;
Temp Sensor Open Drain-OUT I2C/SMBus 8-Pin DFN-EP T/R
Serial (Digital) Output, 3 to 3.6V, DFN-8, RoHS
Microchip SCT
Temperature Sensor + 2 Kbit Serial EEPROM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP98243T-BEMC

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Output TypeDigital
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MC.

Electro Sonic
Datasheet62 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements