Microchip MCP9808-E/MS

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of Bits16
Output Current200 µA
Output TypeDigital, I2C
Resolution1.25 B
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP9808-E/MS.

Upverter
Datasheet52 pages12 years ago
Microchip
Datasheet53 pages5 years ago
Electro Sonic
Datasheet53 pages5 years ago

Inventory History

3 month trend:
+61.57%

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
$ 1.05
Stock
826,783
1,010,866
1,010,866
Authorized Distributors
14
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP9808-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP9808-E/MS provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin MSOP Tube
TEMP SENSOR, I2C, -20 TO 100 DEG, 8MSOP; IC Output Type: Digital; Sensing Accuracy Range: ± 0.25°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage M
Accuracy °C = 0.25 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Supply Current uA = 200 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Length mm = 3 / Width mm = 3 / Height mm = 0.85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9808-E/MS.
  • MCP9808-EMS
  • MCP9808E/MS
  • MCP9808EMS

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of Bits16
Output Current200 µA
Output TypeDigital, I2C
Resolution1.25 B
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP9808-E/MS.

Upverter
Datasheet52 pages12 years ago
Microchip
Datasheet53 pages5 years ago
Electro Sonic
Datasheet53 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements