Microchip MCP9804T-E/MS

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy1 %
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Operating Supply Current200 µA
Output TypeDigital, I2C
PackagingCut Tape
Resolution1.25 B
Schedule B8542390000
Sensor TypeTemperature
TerminationSMD/SMT
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP9804T-E/MS.

Newark
Datasheet52 pages12 years ago
Microchip
Datasheet52 pages6 years ago
Electro Sonic
Datasheet53 pages12 years ago

Inventory History

3 month trend:
-18.18%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.58
$ 1.58
Stock
492,281
358,079
358,079
Authorized Distributors
12
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP9804T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP9804T-E/MS provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin MSOP T/R
GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 1 DEG C MAX ACCY
Board Mount Temperature Sensors 12-bit Therm Sensor Serial Hi-Accur
Serial (Digital) Output, 2.7 to 5.5V, MSOP-8, RoHS
Microchip SCT
HIGH-ACCURACY, 12-BIT THERMAL SENSOR WITH SERIAL INTERFACE, 8 MSOP 3X3MM T/R | Microchip Technology Inc. MCP9804T-E/MS
±1℃ MSOP-8 Temperature Sensors ROHS
Temperature Sensor, 0.25Deg C, Msop-8; Ic Output Type:Open Drain; Sensing Accuracy Range:± 0.25°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP9804T-E/MS
SENSOR DIGITAL -40C-125C 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9804-T-E/MS
  • MCP9804T-EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy1 %
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Operating Supply Current200 µA
Output TypeDigital, I2C
PackagingCut Tape
Resolution1.25 B
Schedule B8542390000
Sensor TypeTemperature
TerminationSMD/SMT
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP9804T-E/MS.

Newark
Datasheet52 pages12 years ago
Microchip
Datasheet52 pages6 years ago
Electro Sonic
Datasheet53 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements