Microchip MCP9700AT-E/TT

MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Output Current30 mA
Max Supply Current12 µA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Min Supply Voltage (DC)2.3 V
Nominal Supply Current6 µA
Number of Channels1
Operating Supply Current6 µA
Output Current100 µA
Output TypeAnalog Voltage
Output Voltage500 mV
PackagingCut Tape
Resolution1 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.02 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP9700AT-E/TT.

element14 APAC
Datasheet24 pages15 years ago
Farnell
Datasheet22 pages7 years ago
Datasheet20 pages16 years ago
Mouser
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.07%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.395
$ 0.395
Stock
8,934,589
205,444
205,444
Authorized Distributors
14
1
1
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
6 µA
6 µA
6 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP9700AT-E/TT.

Related Parts

Descriptions

Descriptions of Microchip MCP9700AT-E/TT provided by its distributors.

MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
MCP9700 Series 5 V -40 to +125°C Low-Power Linear Active Thermistor - SOT-23
Analog Voltage Output Sensor, 12 Bit(s), 4Cel, Rectangular, 3 Pin, Surface Mount
Analog Output Temperature Sensor, 2.3 to 5.5V, SOT-23-3, RoHS
Microchip SCT
Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R
LINEAR ACTIVE THERMISTER (TM) IC (10MV/OC)
Integrated Circuit Temperature Sensor analog; -40+150 deg.C; ±1 deg.C; interface: Analogowy; 2.3-5.5V; SMD; SOT23
Board Mount Temperature Sensors Linear Active Thermister IC
Temp Sensors - Voltage Output Linear Active Thermister IC
Microchip MCP9700AT-E/TT Temperature Sensor 3-Pin SOT-23, -40 - +125 degC | Microchip Technology Inc. MCP9700AT-E/TT
Analog Temperature Sensor, +/-1°C, 2.3÷5.5V, -40÷125°C;
IC, SENSOR TEMP RATIOMETRIC SOT23-3, SMD
SENSOR ANALOG -40C-125C SOT23-3
French Electronic Distributor since 1988
SENSOR TEMP ANLG VOLT SOT-23-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9700AT-E/TT.
  • MCP9700AT-ETT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Output Current30 mA
Max Supply Current12 µA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Min Supply Voltage (DC)2.3 V
Nominal Supply Current6 µA
Number of Channels1
Operating Supply Current6 µA
Output Current100 µA
Output TypeAnalog Voltage
Output Voltage500 mV
PackagingCut Tape
Resolution1 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.02 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP9700AT-E/TT.

element14 APAC
Datasheet24 pages15 years ago
Farnell
Datasheet22 pages7 years ago
Datasheet20 pages16 years ago
Mouser
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements