Microchip MCP87130T-U/LC

High-Speed N-Channel Power MOSFET, <-40C to >+125C in PDFN 3.3 mm x 3.3 mm pack.
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Continuous Drain Current (ID)42 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance13.8 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Fall Time2.1 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance400 pF
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Nominal Vgs1.35 V
PackagingTape and Reel
Power Dissipation1.8 W
Rise Time5.4 ns
Turn-Off Delay Time4.2 ns
Turn-On Delay Time2.2 ns
Dimensions
Height1 mm
Length3.3 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP87130T-U/LC.

Upverter
Datasheet18 pages11 years ago
Geoflip
Datasheet18 pages10 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP87130T-U/LC.

Related Parts

Descriptions

Descriptions of Microchip MCP87130T-U/LC provided by its distributors.

High-Speed N-Channel Power MOSFET, <-40C to >+125C in PDFN 3.3 mm x 3.3 mm pack.
Trans MOSFET N-CH Si 25V 43A Automotive 8-Pin Power DFN EP T/R
Mosfet, N Channel, 25V, 54A, 8Pdfn; Transistor Polarity:n Channel; Drain Source Voltage Vds:25V; Continuous Drain Current Id:42A; On Resistance Rds(On):0.0173Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:3.3V Rohs Compliant: Yes
MOSFET, N-CH, 25V, 54A, 8PDFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.0173ohm; Rds(on) Test Voltage Vgs: 3.3V; Threshold Voltage Vgs: 1.35V; Power Dissipation Pd: 1.8W; Transistor Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -55°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP87130T-ULC

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Continuous Drain Current (ID)42 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance13.8 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Fall Time2.1 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance400 pF
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Nominal Vgs1.35 V
PackagingTape and Reel
Power Dissipation1.8 W
Rise Time5.4 ns
Turn-Off Delay Time4.2 ns
Turn-On Delay Time2.2 ns
Dimensions
Height1 mm
Length3.3 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP87130T-U/LC.

Upverter
Datasheet18 pages11 years ago
Geoflip
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements