Microchip MCP87018T-U/MF

Microchip MCP87018T-U/MF N-channel MOSFET Transistor, 100 A, 25 V, 8-Pin DFN
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance2.2 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Fall Time28.05 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance2.925 nF
Max Operating Temperature150 °C
Max Power Dissipation2.2 W
Min Operating Temperature-55 °C
Nominal Vgs1.3 V
Power Dissipation2.2 W
Rise Time28.3 ns
Turn-Off Delay Time26.35 ns
Turn-On Delay Time6.53 ns
Dimensions
Height1 mm
Length5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP87018T-U/MF.

Upverter
Datasheet14 pages11 years ago
Geoflip
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP87018T-U/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP87018T-U/MF provided by its distributors.

Microchip MCP87018T-U/MF N-channel MOSFET Transistor, 100 A, 25 V, 8-Pin DFN
Trans MOSFET N-CH Si 25V 100A Automotive 8-Pin PDFN EP T/R
Mosfet, N Channel, 25V, 100A, 8Pdfn; Transistor Polarity:n Channel; Drain Source Voltage Vds:25V; Continuous Drain Current Id:100A; On Resistance Rds(On):0.0018Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V Rohs Compliant: Yes
MOSFET, N-CH, 25V, 100A, 8PDFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.0018ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.3V; Power Dissipation Pd: 2.2W; Transistor Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -55°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP87018T-UMF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance2.2 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Fall Time28.05 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance2.925 nF
Max Operating Temperature150 °C
Max Power Dissipation2.2 W
Min Operating Temperature-55 °C
Nominal Vgs1.3 V
Power Dissipation2.2 W
Rise Time28.3 ns
Turn-Off Delay Time26.35 ns
Turn-On Delay Time6.53 ns
Dimensions
Height1 mm
Length5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP87018T-U/MF.

Upverter
Datasheet14 pages11 years ago
Geoflip
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements