Microchip MCP795W11-I/SL

Real Time Clock Serial 64byte Automotive 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Date FormatYY-MM-DD-dd
InterfaceSPI
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 B
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
PackagingRail/Tube
Time FormatHH:MM:SS:hh

Documents

Download datasheets and manufacturer documentation for Microchip MCP795W11-I/SL.

Electro Sonic
Datasheet54 pages12 years ago
Microchip
Datasheet68 pages6 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages11 years ago
Newark
Datasheet68 pages7 years ago
SHENGYU ELECTRONICS
Datasheet6 pages7 years ago
Upverter
Datasheet54 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.685
$ 4.385
$ 4.385
Stock
75,115
97,551
97,551
Authorized Distributors
9
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
14
14
14
Memory Size
64 B
64 B
64 B
Interface
SPI
-
-
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP795W11-I/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP795W11-I/SL provided by its distributors.

Real Time Clock Serial 64byte Automotive 14-Pin SOIC N Tube
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO14
SPI GPP RTCC 1Kb EE 64B SRAM WDT Event Detect EUI-48
IC RTC CLK/CALENDAR SPI 14-SOIC
SPI RTCC, 1.8 to 3.6V, 64Bytes, SOIC-14, RoHS
Microchip SCT
Rtcc, -40 To 85Deg C; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Rtcc; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:14Pins; Ic Interface Type:Serial Spi Rohs Compliant: Yes |Microchip MCP795W11-I/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP795W11-ISL
  • MCP795W11I/SL
  • MCP795W11ISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Date FormatYY-MM-DD-dd
InterfaceSPI
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 B
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
PackagingRail/Tube
Time FormatHH:MM:SS:hh

Documents

Download datasheets and manufacturer documentation for Microchip MCP795W11-I/SL.

Electro Sonic
Datasheet54 pages12 years ago
Microchip
Datasheet68 pages6 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages11 years ago
Newark
Datasheet68 pages7 years ago
SHENGYU ELECTRONICS
Datasheet6 pages7 years ago
Upverter
Datasheet54 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements