Microchip MCP7940N-I/ST

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Date FormatYY-MM-DD-dd
Interface2-Wire, I2C, Serial
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 B
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Non-volatile Memory Size64 B
PackagingRail/Tube
Schedule B8542390000
Time FormatHH:MM:SS
Dimensions
Height1.05 mm
Length4.5 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP7940N-I/ST.

Upverter
Datasheet42 pages12 years ago
Microchip
Datasheet42 pages11 years ago
Datasheet58 pages2 years ago
element14 APAC
Datasheet42 pages11 years ago
Microchip SCT
Datasheet56 pages4 years ago
Farnell
Datasheet56 pages10 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-8.33%

Alternate Parts

Price @ 1000
$ 0.841
$ 0.846
$ 0.846
Stock
427,704
176,639
176,639
Authorized Distributors
12
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Size
64 B
64 B
64 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP7940N-I/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP7940N-I/ST provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP Tube
MCP7940N Series 5.5 V 64 byte Low-Cost I2C™ Real-Time Clock/Calendar with SRAM
Rtcc, Gp I2C, 64B Sram, 8Tssop; Date Format:Yyyy:Mm:Wk:Dd:Hr:Min:Secs; Clock Format:12Hr/24Hr; Clock Ic Type:Alarm Rtc; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins; Ic Interface Rohs Compliant: Yes |Microchip MCP7940N-I/ST
8-TSSOP (0.173 4.40mm Width) MCP7940N e3 Alarm Leap Year Square Wave Output SRAM real time clock IC 1.8V~5.5V 1.2muA @ 3.3V 4.5mm 0.032MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP7940N-IST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Date FormatYY-MM-DD-dd
Interface2-Wire, I2C, Serial
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 B
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Non-volatile Memory Size64 B
PackagingRail/Tube
Schedule B8542390000
Time FormatHH:MM:SS
Dimensions
Height1.05 mm
Length4.5 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP7940N-I/ST.

Upverter
Datasheet42 pages12 years ago
Microchip
Datasheet42 pages11 years ago
Datasheet58 pages2 years ago
element14 APAC
Datasheet42 pages11 years ago
Microchip SCT
Datasheet56 pages4 years ago
Farnell
Datasheet56 pages10 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements