Microchip MCP73871T-2CCI/ML

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage6 V
Number of Cells1
Number of Outputs1
Output Current1 A
Output Voltage4.2 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871T-2CCI/ML.

Datasheet38 pages14 years ago
Augswan
Datasheet40 pages4 years ago
Farnell
Datasheet40 pages10 years ago
Datasheet40 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.54%

Alternate Parts

Price @ 1000
$ 1.815
$ 1.82
$ 1.82
Stock
1,305,766
1,066,964
1,066,964
Authorized Distributors
12
14
14
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
1 A
1 A
1 A
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73871T-2CCI/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP73871T-2CCI/ML provided by its distributors.

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP T/R
Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 1A, 20 Pins, QFN-EP
EAR99 MCP73871 Tape & Reel (TR) Lithium Ion/Polymer battery charger 5.35V 1A 0.5mm -40C~85C TA
6V /Polymer 1 1A QFN-20-EP(4x4) Battery Management ICs ROHS
Stand-Alone System Load Sharing and Li-Ion / Li-Polymer Battery Charge Management Controller
FULLY INTEGRATED SINGLE CELL LITHIUM ION/LITHIUM POLYMER CHARGE MANAGEMENT CONTR
BATT CHARGER, 4.2V, -40 TO 85DEG C; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: QFN; No. of Pins: 20Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871T-2CCIML
  • MCP73871T2CCI/ML
  • MCP73871T2CCIML

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage6 V
Number of Cells1
Number of Outputs1
Output Current1 A
Output Voltage4.2 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871T-2CCI/ML.

Datasheet38 pages14 years ago
Augswan
Datasheet40 pages4 years ago
Farnell
Datasheet40 pages10 years ago
Datasheet40 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements