Microchip MCP73871T-1AAI/ML

Usb/ac Battery Charger With Power Path Management 20 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage4.1 V

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871T-1AAI/ML.

Datasheet38 pages14 years ago
Electro Sonic
Datasheet40 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.98%

Alternate Parts

Price @ 1000
$ 3.13
$ 1.785
$ 1.785
Stock
114,345
350,349
350,349
Authorized Distributors
6
8
8
Case/Package
QFN
QFN
QFN
Number of Pins
20
-
-
Number of Cells
-
-
-
Output Voltage
4.1 V
4.1 V
4.1 V
Output Current
1 A
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73871T-1AAI/ML.

Descriptions

Descriptions of Microchip MCP73871T-1AAI/ML provided by its distributors.

Usb/ac Battery Charger With Power Path Management 20 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP T/R
Battery Management, 4.4 to 6V, 0.75µA, QFN-20, RoHS
Microchip SCT
EAR99 MCP73871 Matte Tin (Sn) - annealed Tape & Reel (TR) battery charger 5.35V 1.1A 0.5mm -40C~85C TA
Charger IC Lithium Ion/Polymer 20-QFN (4x4)
IC BATT CHG LI-ION 1CELL 20QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871T-1AAIML
  • MCP73871T1AAI/ML
  • MCP73871T1AAIML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage4.1 V

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871T-1AAI/ML.

Datasheet38 pages14 years ago
Electro Sonic
Datasheet40 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements