Microchip MCP73871-4CCI/ML

Usb/ac Battery Charger With Power Path Management 20 QFN 4X4X0.9MM Tube Rohs Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Output Voltage4.1 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-4CCI/ML.

Datasheet38 pages14 years ago
Electro Sonic
Datasheet40 pages5 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
TME
Datasheet418 pages3 years ago
Datasheet40 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.79
$ 3.135
$ 3.135
Stock
75,513
68,720
68,720
Authorized Distributors
7
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Number of Cells
-
-
-
Output Voltage
4.1 V
-
-
Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73871-4CCI/ML.

Descriptions

Descriptions of Microchip MCP73871-4CCI/ML provided by its distributors.

Usb/ac Battery Charger With Power Path Management 20 QFN 4X4X0.9MM Tube Rohs Compliant: Yes
Battery Charger Li-Ion/Li-Pol 1-Cell 1A 4.4V 1A 4.4V 20-Pin QFN T/R - Rail/Tube
NO LEAD QUAD Not Qualified POWER SUPPLY MANAGEMENT CIRCUIT Lithium Ion/Polymer IC Battery Charger -40C~85C TA 0.5mm 1.1A 5.35V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871-4CCIML

Technical Specifications

Physical
Case/PackageQFN
Technical
Output Voltage4.1 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-4CCI/ML.

Datasheet38 pages14 years ago
Electro Sonic
Datasheet40 pages5 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
TME
Datasheet418 pages3 years ago
Datasheet40 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements