Microchip MCP73871-3CAI/ML

Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.35V 20-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.65 V
Output Current1 A
Output Voltage4.35 V
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-3CAI/ML.

Future Electronics
Datasheet38 pages14 years ago
Microchip SCT
Datasheet40 pages5 years ago
Electro Sonic
Datasheet40 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-56.66%

Alternate Parts

Price @ 1000
$ 1.795
$ 4.45
$ 4.45
Stock
119,182
58,612
58,612
Authorized Distributors
8
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Cells
-
-
-
Output Voltage
4.35 V
4.35 V
4.35 V
Output Current
1 A
1 A
1 A
Min Supply Voltage
4.65 V
4.65 V
4.65 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73871-3CAI/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP73871-3CAI/ML provided by its distributors.

Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.35V 20-Pin QFN EP Tube
EAR99 MCP73871 Matte Tin (Sn) - annealed Tube battery charger 5.35V 1.1A 0.5mm -40C~85C TA
Fully-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Contr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871-3CAIML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.65 V
Output Current1 A
Output Voltage4.35 V
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-3CAI/ML.

Future Electronics
Datasheet38 pages14 years ago
Microchip SCT
Datasheet40 pages5 years ago
Electro Sonic
Datasheet40 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements