Microchip MCP73871-2AAI/ML

Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Drain to Source Resistance200 mΩ
Max Charge Current1 A
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage6 V
Number of Cells1
Output Current1 A
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height880 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-2AAI/ML.

Future Electronics
Datasheet38 pages14 years ago
Augswan
Datasheet40 pages5 years ago
Upverter
Datasheet40 pages10 years ago
element14
Datasheet32 pages15 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-33.11%

Alternate Parts

Price @ 1000
$ 1.82
$ 4.45
$ 4.45
Stock
307,159
321,366
321,366
Authorized Distributors
15
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Cells
1
-
-
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
1 A
1 A
1 A
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73871-2AAI/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP73871-2AAI/ML provided by its distributors.

Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
EAR99 MCP73871 Matte Tin (Sn) - annealed Tube battery charger 5.35V 1.1A 0.5mm -40C~85C TA
Qfn Usb/Ac Battery Charger With Power Path Management Rohs Compliant: Yes
6V /Polymer 1 1.1A QFN-20-EP(4x4) Battery Management ICs ROHS
Fully-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Contr
IC, BATTERY MANAGEMENT CONT., QFN20; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.5V; Charge Current Max: 1A; Battery IC Case Style: QFN; No. of Pins: 20Pins; No. of Series Cells: 1; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871-2AAI/ML.
  • MCP73871-2AAIML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Drain to Source Resistance200 mΩ
Max Charge Current1 A
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage6 V
Number of Cells1
Output Current1 A
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height880 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-2AAI/ML.

Future Electronics
Datasheet38 pages14 years ago
Augswan
Datasheet40 pages5 years ago
Upverter
Datasheet40 pages10 years ago
element14
Datasheet32 pages15 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements