Microchip MCP73871-1CCI/ML

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output Voltage4.1 V
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-1CCI/ML.

Datasheet38 pages14 years ago
Electro Sonic
Datasheet40 pages4 years ago
Upverter
Datasheet40 pages10 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.14%

Alternate Parts

Price @ 1000
$ 1.77
$ 3.13
$ 3.13
Stock
100,513
159,914
159,914
Authorized Distributors
9
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
-
20
20
Number of Cells
-
-
-
Output Voltage
4.1 V
-
-
Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73871-1CCI/ML.

Descriptions

Descriptions of Microchip MCP73871-1CCI/ML provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP Tube
EAR99 MCP73871 Matte Tin (Sn) - annealed Tube battery charger 5.35V 1.1A 0.5mm -40C~85C TA
6V /Polymer 1 1.1A QFN-20 Battery Management ICs ROHS
USB/AC Battery Charger with Power Path Management
Power Supply Management Circuit, Adjustable, 1 Channel, +4.1V, PQCC20
Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Usb/Ac Battery Charger With Power Path Management 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP73871-1CCI/ML
IC BATT CHG LI-ION 1CELL 20QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871-1CCIML

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output Voltage4.1 V
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-1CCI/ML.

Datasheet38 pages14 years ago
Electro Sonic
Datasheet40 pages4 years ago
Upverter
Datasheet40 pages10 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements