Microchip MCP73844-840I/MS

Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Charge Current1 A
Max Input Voltage13.5 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage8.7 V
Nominal Input Voltage9.4 V
Nominal Supply Current4 mA
Number of Cells2
Number of Channels2
Operating Supply Current4 mA
Output Current10 mA
Output Voltage8.4 V
PackagingRail/Tube
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73844-840I/MS.

Electro Sonic
Datasheet24 pages19 years ago
Microchip
Datasheet26 pages11 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-8.31%

Alternate Parts

Price @ 1000
$ 1.31
$ 1.28
Stock
305,204
318,060
Authorized Distributors
11
9
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Cells
2
-
Output Voltage
8.4 V
8.4 V
Output Current
10 mA
10 mA
Min Supply Voltage
8.7 V
8.7 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73844-840I/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP73844-840I/MS provided by its distributors.

Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 8-Pin MSOP Tube
MCP73844 Series 12 V Dual Cell Lithium-Ion Polymer Charge Management - MSOP-8
EAR99 MCP73844 Matte Tin (Sn) Tube battery charger 9.2V 30mA 0.65mm -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer w/ Chrge Sfty Timer
BATT CHARGER, LI-ION, 8.4V, 8MSOP; Battery Type:Li-Ion, Li-Pol; Input Voltage:9.4V; Charge Voltage:8.4V; Current Max:1A; IC
BATT CHARGER, LI-ION, 8.4V, 8MSOP; Battery Type: Li-Ion, Li-Pol; Input Voltage: 9.4V; Battery Charge Voltage: 8.4V; Charge Current Max: 1A; Battery IC Case Style: MSOP; No. of Pins: 8Pins; No. of Series Cells: 2; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 73844; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73844-840IMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Charge Current1 A
Max Input Voltage13.5 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage8.7 V
Nominal Input Voltage9.4 V
Nominal Supply Current4 mA
Number of Cells2
Number of Channels2
Operating Supply Current4 mA
Output Current10 mA
Output Voltage8.4 V
PackagingRail/Tube
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73844-840I/MS.

Electro Sonic
Datasheet24 pages19 years ago
Microchip
Datasheet26 pages11 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements