Microchip MCP73843-420I/MS

Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 4.2V 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Charge Current1 A
Max Input Voltage13.5 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5.2 V
Number of Cells1
Number of Channels1
Operating Supply Current750 µA
Output Current10 mA
Output Voltage4.2 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73843-420I/MS.

Electro Sonic
Datasheet24 pages19 years ago
Microchip
Datasheet26 pages11 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-41.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73843-420I/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP73843-420I/MS provided by its distributors.

Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 4.2V 8-Pin MSOP T/R
EAR99 MCP73843 Matte Tin (Sn) Tube battery charger 5.1V 1A 0.65mm -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer w/ Chrge Sfty Timer
BATT CHARGER, LI-ION, 4.2V, 8MSOP; Battery Type: Li-Ion, Li-Pol; Input Voltage: 5.2V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: MSOP; No. of Pins: 8Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 73843; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73843-420IMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Charge Current1 A
Max Input Voltage13.5 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5.2 V
Number of Cells1
Number of Channels1
Operating Supply Current750 µA
Output Current10 mA
Output Voltage4.2 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73843-420I/MS.

Electro Sonic
Datasheet24 pages19 years ago
Microchip
Datasheet26 pages11 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements