Microchip MCP73838T-FCI/MF

EAR99 MCP73838 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 1.1A 0.5mm -40C~85C TA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Charge Current1 A
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Voltage4.5 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Output Current1.2 A
Output Voltage4.2 V
TerminationSMD/SMT
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73838T-FCI/MF.

Farnell
Datasheet34 pages12 years ago
Electro Sonic
Datasheet36 pages8 years ago
element14
Datasheet30 pages16 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Alternate Parts

Price @ 1000
$ 2.75
$ 1.128
$ 1.128
Stock
77,870
570,917
570,917
Authorized Distributors
6
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
1.2 A
1.2 A
1.2 A
Min Supply Voltage
3.75 V
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73838T-FCI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73838T-FCI/MF provided by its distributors.

EAR99 MCP73838 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 1.1A 0.5mm -40C~85C TA
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP T/R
Battery Charger, 1A, Dfn-10; Battery Type:Li-Ion, Li-Pol; Input Voltage:6V; Battery Charge Voltage:4.2V; Charge Current:1A; Ic Case/Package:Dfn; No. Of Pins:10Pins; No. Of Cells:1Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP73838T-FCI/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73838T-FCIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Charge Current1 A
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Voltage4.5 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Output Current1.2 A
Output Voltage4.2 V
TerminationSMD/SMT
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73838T-FCI/MF.

Farnell
Datasheet34 pages12 years ago
Electro Sonic
Datasheet36 pages8 years ago
element14
Datasheet30 pages16 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements