Microchip MCP73834T-GPI/MF

Battery Management - Advanced Lithium-Ion/-Polymer Charge mgmt contr TE output
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Supply Current2 mA
Operating Supply Current2 mA
Output Current1.2 A
Output Voltage4.5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP73834T-GPI/MF.

Electro Sonic
Datasheet32 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Mouser
Datasheet26 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.636
$ 0.88
$ 0.88
Stock
83,524
62,519
62,519
Authorized Distributors
6
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Cells
-
-
-
Output Voltage
4.5 V
4.5 V
4.5 V
Output Current
1.2 A
1.2 A
1.2 A
Min Supply Voltage
3.75 V
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73834T-GPI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73834T-GPI/MF provided by its distributors.

Battery Management - Advanced Lithium-Ion/-Polymer Charge mgmt contr TE output
Linear Charge Management Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP T/R
1A ADVANCED SINGLE CELL, FULLY INTEGRATED LI-ION/CHARGE MANAGEMENT CONTROLLER W/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73834T-GPIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Supply Current2 mA
Operating Supply Current2 mA
Output Current1.2 A
Output Voltage4.5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip MCP73834T-GPI/MF.

Electro Sonic
Datasheet32 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Mouser
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements