Microchip MCP73833T-B6I/MF

Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output Current1 mA
Output Voltage4.5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip MCP73833T-B6I/MF.

Microchip SCT
Datasheet32 pages14 years ago
Mouser
Datasheet26 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.28
$ 1.28
$ 1.28
Stock
16,924
12,246
12,246
Authorized Distributors
1
1
1
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Cells
-
-
-
Output Voltage
4.5 V
4.5 V
4.5 V
Output Current
1 mA
1 mA
1 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73833T-B6I/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73833T-B6I/MF provided by its distributors.

Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Linear Charge Management Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP T/R
Battery Management, 3.75 to 6V, 0.75µA, DFN-10, RoHS
Microchip SCT
Single Cell Li-Ion/Li-Polymer Charge Mgmt. Controller
IC BATT CONTRL LI-ION 1CEL 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73833T-B6IMF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output Current1 mA
Output Voltage4.5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip MCP73833T-B6I/MF.

Microchip SCT
Datasheet32 pages14 years ago
Mouser
Datasheet26 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements