Microchip MCP73832T-2ATI/OT

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Charge Current500 mA
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage4.232 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage4.168 V
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Operating Supply Current510 µA
Output Current10 mA
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73832T-2ATI/OT.

Electro Sonic
Datasheet28 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Microchip
Datasheet29 pages3 years ago
Datasheet30 pages10 years ago
Future Electronics
Datasheet24 pages18 years ago
Datasheet32 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet14 pages17 years ago

Inventory History

3 month trend:
-9.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73832T-2ATI/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP73832T-2ATI/OT provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
EAR99 MCP73832 Matte Tin (Sn) Tape & Reel (TR) battery charger 7V 500mA 1.3mm -40C~85C TA
Ic,battery Management,tsop,5Pin,plastic Rohs Compliant: Yes |Microchip MCP73832T-2ATI/OT
Battery Management, 3.75 to 6V, 0.75µA, SOT-23-5, RoHS
Microchip SCT
Microchip MCP73832T-2ATI/OT, Battery Charge Controller, 500mA, 5-Pin SOT-23 | Microchip Technology Inc. MCP73832T-2ATI/OT
BATT CHARGER, LI-ION/LI-POLY, 5SOT23; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 500mA; Battery IC Case Style: SOT-23; No. of Pins: 5Pins; No. of Series Cells: 1; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73832T-2ATIOT
  • MCP73832T2ATI/OT
  • MCP73832T2ATIOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Charge Current500 mA
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage4.232 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage4.168 V
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Operating Supply Current510 µA
Output Current10 mA
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73832T-2ATI/OT.

Electro Sonic
Datasheet28 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Microchip
Datasheet29 pages3 years ago
Datasheet30 pages10 years ago
Future Electronics
Datasheet24 pages18 years ago
Datasheet32 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements