Microchip MCP73832-2ACI/MC

EAR99 MCP73832 Matte Tin (Sn) Tube battery charger 5.2V 500mA 0.5mm -40C~85C TA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage4.232 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage4.168 V
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Output Current500 mA
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73832-2ACI/MC.

Electro Sonic
Datasheet28 pages15 years ago
Microchip
Datasheet29 pages3 years ago
Farnell
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet30 pages10 years ago

Inventory History

3 month trend:
-50.96%

Alternate Parts

Price @ 1000
$ 0.644
$ 0.676
Stock
198,512
1,148,722
Authorized Distributors
10
12
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Cells
-
-
Output Voltage
4.2 V
4.2 V
Output Current
500 mA
505 mA
Min Supply Voltage
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73832-2ACI/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP73832-2ACI/MC provided by its distributors.

EAR99 MCP73832 Matte Tin (Sn) Tube battery charger 5.2V 500mA 0.5mm -40C~85C TA
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP Tube
Battery Charger, Li-Ion/Pol, Dfn-8; Battery Type:Li-Ion, Li-Pol; Input Voltage:6V; Battery Charge Voltage:4.2V; Charge Current:500Ma; Ic Case/Package:Dfn; No. Of Pins:8Pins; No. Of Cells:1Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP73832-2ACI/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73832-2ACIMC

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage4.232 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage4.168 V
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Output Current500 mA
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73832-2ACI/MC.

Electro Sonic
Datasheet28 pages15 years ago
Microchip
Datasheet29 pages3 years ago
Farnell
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet30 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements