Microchip MCP73831T-2DCI/OT

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Max Charge Current500 mA
Max Input Voltage3.75 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage4.232 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage4.168 V
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Number of Outputs1
Operating Supply Current510 µA
Output Current500 mA
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73831T-2DCI/OT.

Electro Sonic
Datasheet28 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Microchip
Datasheet29 pages3 years ago
element14 APAC
Datasheet30 pages10 years ago
Upverter
Datasheet32 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet14 pages17 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+5.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73831T-2DCI/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP73831T-2DCI/OT provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
MCP73831 Series Li-Ion/Li-Pol 15 mA - 500 mA 4.2 V Charge Controller - SOT-23-5
Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R
6V /Polymer 1 500mA SOT-23-5 Battery Management ICs ROHS
Battery Charger for 1 Cell of Li-Ion/Li-Pol battery - 6V input - 4.2V / 500mA charge - SOT-23 - 5 Pi
Microchip MCP73831T-2DCI/OT, Battery Charge Controller, 500mA, 5-Pin SOT-23 | Microchip Technology Inc. MCP73831T-2DCI/OT
MICROCHIP - MCP73831T-2DCI/OT - IC zum Laden von 1-zelligen Li-Ionen- & Li-Polymer-Akkus, 6V Eingang, 4.2V/500mA, SOT-23-5
Li-Ion / Li-Polymer Charge Management Controller; 3-State output; Options DC; Vreg 4,2V; 500mA; 3,75V~6V; -40°C ~ 85°C;;
Ic, Batt Mgmt, Li-Ion/Li-Poly, Sot23-5; Battery Type:Li-Ion, Li-Pol; Input Voltage:6V; Battery Charge Voltage:4.2V; Charge Current Max:500Ma; Battery Ic Case Style:Sot-23; No. Of Pins:5Pins; No. Of Series Cells:1; Operating Rohs Compliant: Yes |Microchip MCP73831T-2DCI/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73831T-2DCI/OT.
  • MCP73831T-2DCIOT
  • MCP73831T2DCI/OT
  • MCP73831T2DCIOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Max Charge Current500 mA
Max Input Voltage3.75 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage4.232 V
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage4.168 V
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Number of Outputs1
Operating Supply Current510 µA
Output Current500 mA
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73831T-2DCI/OT.

Electro Sonic
Datasheet28 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Microchip
Datasheet29 pages3 years ago
element14 APAC
Datasheet30 pages10 years ago
Upverter
Datasheet32 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet14 pages17 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements