Microchip MCP73831T-2ACI/MC

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Max Input Voltage7 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Number of Outputs1
Operating Supply Current510 µA
Output Current500 mA
Output Voltage4.2 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73831T-2ACI/MC.

Electro Sonic
Datasheet28 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Microchip
Datasheet29 pages3 years ago
LKR
Datasheet32 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet30 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Mouser
Datasheet14 pages17 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
-30.87%

Alternate Parts

Price @ 1000
$ 0.667
$ 0.65
$ 0.65
Stock
835,683
832,895
832,895
Authorized Distributors
13
12
12
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
500 mA
500 mA
500 mA
Min Supply Voltage
3.75 V
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73831T-2ACI/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP73831T-2ACI/MC provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP T/R
Battery Management - Advanced Lithium-Ion/-Polymer Charge mgnt contr
EAR99 MCP73831 Tape & Reel (TR) Lithium Ion/Polymer battery charger 5.2V 510muA 0.5mm -40C~85C TA
6V /Polymer 1 500mA DFN-8(2x3) Battery Management ICs ROHS
Battery Management, 3.75 to 6V, 0.75µA, DFN-8, RoHS
Microchip SCT
TINY INTEGRATED LI-ION/LI-POLY CHARGE MGNT CONTROLLER, 4.2V VREG OUT
Power Supply Support Circuit, Adjustable, 1 Channel, +4.20V, PDSO8
SINGLE CELL LI-LON/LI-POLYMER CHG MGMT SYSTEM
Battery Charger, Li-Ion/Pol, 0.5A, Dfn-8; Battery Type:Li-Ion, Li-Pol; Input Voltage:6V; Battery Charge Voltage:4.2V; Charge Current Max:500Ma; Battery Ic Case Style:Dfn; No. Of Pins:8Pins; No. Of Series Cells:1; Operating Rohs Compliant: Yes |Microchip MCP73831T-2ACI/MC
IC BATT CONTRL LI-ION 1CELL 8DFN
IC CONTROLLER LI-ION 4.2V 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73831T-2ACIMC
  • MCP73831T2ACI/MC
  • MCP73831T2ACIMC

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Max Input Voltage7 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Number of Outputs1
Operating Supply Current510 µA
Output Current500 mA
Output Voltage4.2 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73831T-2ACI/MC.

Electro Sonic
Datasheet28 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Microchip
Datasheet29 pages3 years ago
LKR
Datasheet32 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet30 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Mouser
Datasheet14 pages17 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements