Microchip MCP73827-4.1VUATR

Ic, battery Management, tssop, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP73827-4.1VUATR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Supply Current560 mA
Operating Supply Current560 mA
Output Voltage4.1 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip MCP73827-4.1VUATR.

Electro Sonic
Datasheet20 pages17 years ago
DigiKey
Datasheet24 pages22 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Alternate Parts

Price @ 1000
$ 2.31
$ 1.111
$ 1.111
Stock
252,901
55,113
55,113
Authorized Distributors
6
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
4.1 V
4.1 V
4.1 V
Output Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73827-4.1VUATR.

Related Parts

Descriptions

Descriptions of Microchip MCP73827-4.1VUATR provided by its distributors.

Ic,battery Management,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP73827-4.1VUATR
EAR99 MCP73827 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.1V 560mA 0.65mm -20C~85C TA
Single Cell Li-Ion Charge Management Controller with Mode Indicator and Charge C
IC CONTROLLR LI-ION 4.1V 8-MSOP | Microchip Technology Inc. MCP73827-4.1VUATR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Supply Current560 mA
Operating Supply Current560 mA
Output Voltage4.1 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip MCP73827-4.1VUATR.

Electro Sonic
Datasheet20 pages17 years ago
DigiKey
Datasheet24 pages22 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements