Microchip MCP73827-4.1VUA

Ic, battery Management, tssop, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP73827-4.1VUA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Supply Current560 mA
Operating Supply Current560 mA
Output Voltage4.1 V
PackagingBulk
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73827-4.1VUA.

Electro Sonic
Datasheet20 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet24 pages22 years ago

Inventory History

3 month trend:
-27.80%

Alternate Parts

Price @ 1000
$ 1.111
$ 2.31
$ 2.31
Stock
81,250
254,880
254,880
Authorized Distributors
8
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
4.1 V
4.1 V
4.1 V
Output Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73827-4.1VUA.

Related Parts

Descriptions

Descriptions of Microchip MCP73827-4.1VUA provided by its distributors.

Ic,battery Management,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP73827-4.1VUA
EAR99 MCP73827 Matte Tin (Sn) Tube battery charger 5.1V 560mA 0.65mm -20C~85C TA
Single Cell Li-Ion Charge Management Controller with Mode Indicator and Charge C
Microchip MCP73827-4.1VUA, Battery Charge Controller Lithium-Ion, 8-Pin MSOP | Microchip Technology Inc. MCP73827-4.1VUA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Supply Current560 mA
Operating Supply Current560 mA
Output Voltage4.1 V
PackagingBulk
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73827-4.1VUA.

Electro Sonic
Datasheet20 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements