Microchip MCP73213T-A6AI/MF

Battery Charge Management Controller Li-Ion/Li-Pol 130mA to 1100mA 8.4V 10-Pin DFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Cells2
Number of Outputs1
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73213T-A6AI/MF.

Datasheet34 pages14 years ago
Electro Sonic
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-0.85%

Alternate Parts

Price @ 1000
$ 1.76
$ 1.795
Stock
70,774
68,436
Authorized Distributors
7
8
Case/Package
DFN
DFN
Number of Pins
-
-
Number of Cells
2
-
Output Voltage
-
-
Output Current
-
-
Min Supply Voltage
4 V
-
Max Supply Voltage
16 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73213T-A6AI/MF.

Descriptions

Descriptions of Microchip MCP73213T-A6AI/MF provided by its distributors.

Battery Charge Management Controller Li-Ion/Li-Pol 130mA to 1100mA 8.4V 10-Pin DFN T/R
13V /Polymer 2 1.1A DFN-10-EP(3x3) Battery Management ICs ROHS
Dual Cell Ovp Battery Charger 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP73213T-A6AI/MF
R-PDSO-N10 MCP73213 Tape & Reel (TR) Lithium Ion/Polymer battery charger 8.4V 1.1A 0.5mm -40C~85C TA
Battery Management, 4 to 16V, 0.7µA, DFN-10, RoHS
Microchip SCT
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
IC BATT CHG LI-ION 2CELL 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDFN
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Cells2
Number of Outputs1
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73213T-A6AI/MF.

Datasheet34 pages14 years ago
Electro Sonic
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements