Microchip MCP73114-1NSI/MF

EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5V 700muA 0.5mm -40C~85C TA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Operating Supply Current700 µA
Output Current1.1 A
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip MCP73114-1NSI/MF.

Microchip
Datasheet34 pages14 years ago
Electro Sonic
Datasheet34 pages10 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Datasheet34 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.132
$ 2.75
$ 2.75
Stock
89,870
108,533
108,533
Authorized Distributors
9
6
6
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
10
10
10
Number of Cells
-
-
-
Output Voltage
-
-
-
Output Current
1.1 A
1.1 A
1.1 A
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73114-1NSI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73114-1NSI/MF provided by its distributors.

EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5V 700muA 0.5mm -40C~85C TA
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 10-Pin DFN EP Tube
Single cell 5.8v OVP battery charger
6.5V /Polymer 1 1.1A DFN-10 Battery Management ICs ROHS
Battery Management SNGL C, 5.8V OVP BC 4.1V regulation
Battery Management, 4 to 16V, 0.7µA, DFN-10, RoHS
Microchip SCT
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
IC LI-ION/LI-POLY CTRLR 10-DFN
IC BATT CHG LI-ION 1CELL 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73114-1NSIMF

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Operating Supply Current700 µA
Output Current1.1 A
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip MCP73114-1NSI/MF.

Microchip
Datasheet34 pages14 years ago
Electro Sonic
Datasheet34 pages10 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Datasheet34 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements