Microchip MCP6V06-E/SN

MCP6V06 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.3 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current6 pA
Input Offset Voltage (Vos)3 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current300 µA
Operating Supply Voltage5 V
Output Current per Channel22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)125 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain158 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6V06-E/SN.

Electro Sonic
Datasheet44 pages15 years ago
Future Electronics
Datasheet40 pages15 years ago
Datasheet44 pages15 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+1045%

Alternate Parts

Price @ 1000
$ 1.69
$ 4.24
$ 4.24
Stock
263,235
190,223
190,223
Authorized Distributors
8
8
8
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
3 µV
3 µV
3 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
300 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6V06-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6V06-E/SN provided by its distributors.

MCP6V06 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
Linear High Precision Op Amps-Auto Zero, 1300kHz, 1.8Vto5.5V, SOIC-8, RoHS
Microchip SCT
Op Amp, Auto-Zeroed, Single, High DC Precision, -40 to 125 C, SOIC-8 | Microchip Technology Inc. MCP6V06-E/SN
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8
OP AMP, AUTO-ZEROED, 300UA, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 1.8V to 5.5V; Base Number: 6; Gain Bandwidth: 1.3MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Wideband; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V06-ESN
  • MCP6V06E/SN
  • MCP6V06ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.3 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current6 pA
Input Offset Voltage (Vos)3 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current300 µA
Operating Supply Voltage5 V
Output Current per Channel22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)125 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain158 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6V06-E/SN.

Electro Sonic
Datasheet44 pages15 years ago
Future Electronics
Datasheet40 pages15 years ago
Datasheet44 pages15 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements