Microchip MCP6V02-E/SN

MCP6V02 Series 5.5 V 1.3 MHz 300 uA Auto Zeroed Operational Amplifier-SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.3 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)2 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Nominal Supply Current300 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current300 µA
Output Current22 mA
Output Current per Channel22 mA
Power Supply Rejection Ratio (PSRR)130 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain156 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6V02-E/SN.

LKR
Datasheet44 pages15 years ago
Future Electronics
Datasheet40 pages15 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
iiiC
Datasheet35 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-55.19%

Alternate Parts

Price @ 1000
$ 2.63
$ 2.55
$ 2.55
Stock
386,020
1,037,547
1,037,547
Authorized Distributors
14
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
300 µA
300 µA
300 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6V02-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6V02-E/SN provided by its distributors.

MCP6V02 Series 5.5 V 1.3 MHz 300 uA Auto Zeroed Operational Amplifier-SOIC-8
Linear High Precision Op Amps-Auto Zero, 1300kHz, 1.8Vto5.5V, SOIC-8, RoHS
Microchip SCT
Op Amp, Auto-Zeroed, Dual, High DC Precision, -40 to 125 C, SOIC-8 | Microchip Technology Inc. MCP6V02-E/SN
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube
Ic, Op Amp, 1.3Mhz, 0.5V/ Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:1.3Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6V02-E/SN
Amplifier Type = Auto-Zeroed / Amplifier Type = Unity Gain / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.5 / Input Offset Voltage uV = 2 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 130 / Power Supply Rejection Ratio (PSRR) dB = 130 / Voltage Gain dB = 156 / Input Voltage Noise Density nV/√Hz = 120 / Supply Current uA = 300 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V02-ESN
  • MCP6V02E/SN
  • MCP6V02ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.3 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)2 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Nominal Supply Current300 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current300 µA
Output Current22 mA
Output Current per Channel22 mA
Power Supply Rejection Ratio (PSRR)130 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain156 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6V02-E/SN.

LKR
Datasheet44 pages15 years ago
Future Electronics
Datasheet40 pages15 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
iiiC
Datasheet35 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements