Microchip MCP6S91-E/P

ROHS3Compliant EAR99 MCP6S91 Matte Tin (Sn) op amp amplifier circuit 9.27mm 1pA 4mV 70dB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth18 MHz
Gain Bandwidth Product18 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)70 dB
Resistance10 TΩ
Slew Rate22 V/µs
Voltage Gain30.1 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S91-E/P.

Electro Sonic
Datasheet40 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+35.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6S91-E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP6S91-E/P provided by its distributors.

ROHS3Compliant EAR99 MCP6S91 Matte Tin (Sn) op amp amplifier circuit 9.27mm 1pA 4mV 70dB
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube
AMP PROGRAMMABLE GAIN 1 CH, 6S91; No. of Channels: 1Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 18MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.5V to 5.5V; Amplifier Type: Programmable Gain; Base Number: 6; Gain Bandwidth: 18MHz; Gain dB Max: 32dB; Input Offset Drift Max: 1.8µV/°C; Input Offset Voltage Max: 4mV; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +125°C; Programmable Gain Max: 32; Rail To Rail I/O Type: Rail-Rail I/O; Slew Rate: 22V/µs; Supply Voltage + Nom: 5.5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S91-EP
  • MCP6S91E/P
  • MCP6S91EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth18 MHz
Gain Bandwidth Product18 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)70 dB
Resistance10 TΩ
Slew Rate22 V/µs
Voltage Gain30.1 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S91-E/P.

Electro Sonic
Datasheet40 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements