Microchip MCP6S28-I/P

ROHS3Compliant EAR99 MCP6S28 Matte Tin (Sn) op amp amplifier circuit 19.3mm 1pA 275muV 70dB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
-3db Bandwidth12 MHz
Bandwidth12 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)275 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current4 mA
Number of Amplifiers8
Number of Channels1
Number of Circuits8
Number of Elements1
Operating Supply Current1 mA
Operating Supply Voltage5 V
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6.4 kΩ
Schedule B8542330000
Slew Rate22 V/µs
Voltage Gain30.1 dB
Dimensions
Height3.68 mm
Length19.3 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S28-I/P.

Upverter
Datasheet43 pages21 years ago
LKR
Datasheet42 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-3.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6S28-I/P.

Related Parts

Descriptions

Descriptions of Microchip MCP6S28-I/P provided by its distributors.

ROHS3Compliant EAR99 MCP6S28 Matte Tin (Sn) op amp amplifier circuit 19.3mm 1pA 275muV 70dB
SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin PDIP Tube - Rail/Tube
22 V/us 8 12MHz(-3dB) 2.5V ~ 5.5V Programmable Gain DIP-16 Operational Amplifier ROHS
IC, PGA, 8CH, 12MHZ, SPI, PDIP16; No. of Channels: 8Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Range: 2.5V to 5.5V; Amplifier C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S28-I/P.
  • MCP6S28I/P
  • MCP6S28IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
-3db Bandwidth12 MHz
Bandwidth12 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)275 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current4 mA
Number of Amplifiers8
Number of Channels1
Number of Circuits8
Number of Elements1
Operating Supply Current1 mA
Operating Supply Voltage5 V
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6.4 kΩ
Schedule B8542330000
Slew Rate22 V/µs
Voltage Gain30.1 dB
Dimensions
Height3.68 mm
Length19.3 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S28-I/P.

Upverter
Datasheet43 pages21 years ago
LKR
Datasheet42 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements