Microchip MCP6S22-I/P

MCP6S22 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA -PDIP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth12 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)275 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
Number of Amplifiers2
Number of Channels1
Number of Circuits2
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6.4 kΩ
Schedule B8542330000
Slew Rate22 V/µs
TerminationThrough Hole
Voltage Gain30.1 dB
Dimensions
Height3.3 mm
Length9.46 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S22-I/P.

Upverter
Datasheet43 pages21 years ago
Microchip
Datasheet42 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-15.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6S22-I/P.

Related Parts

Descriptions

Descriptions of Microchip MCP6S22-I/P provided by its distributors.

MCP6S22 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA -PDIP-14
ROHS3Compliant EAR99 MCP6S22 Matte Tin (Sn) op amp buffer circuit 9.46mm 1pA 275muV 70dB
Amplifier, Pgm Gain, 2-Ch.,12 MHz, SPI Interface, DIP-8 | Microchip Technology Inc. MCP6S22-I/P
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube
MICROCHIP - MCP6S22-I/P - PROGRAMMABLE GAIN AMPLIFIER, 12MHZ, DIP-8
IC,MCP6S22-I/P,8-DIP, PGA 2CH R-R AMP I/O 12MHz
IC, AMP, PG 2CH. 12 MHZ SPI, DIP8; No. of Channels: 2Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Range: 2.5V to 5.5V; Amplifier

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S22-I/P.
  • MCP6S22-IP
  • MCP6S22I/P
  • MCP6S22IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth12 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)275 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
Number of Amplifiers2
Number of Channels1
Number of Circuits2
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6.4 kΩ
Schedule B8542330000
Slew Rate22 V/µs
TerminationThrough Hole
Voltage Gain30.1 dB
Dimensions
Height3.3 mm
Length9.46 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6S22-I/P.

Upverter
Datasheet43 pages21 years ago
Microchip
Datasheet42 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements