Microchip MCP6N11-010E/SN

Instrumentation amp, 500kHz, RRIO, SOIC8 | Microchip Technology Inc. MCP6N11-010E/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio79 dB
Gain Bandwidth Product5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature125 °C
Max Supply Current800 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current800 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)81 dB
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain20 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6N11-010E/SN.

Augswan
Datasheet50 pages12 years ago

Inventory History

3 month trend:
-6.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6N11-010E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6N11-010E/SN provided by its distributors.

Instrumentation amp,500kHz, RRIO, SOIC8 | Microchip Technology Inc. MCP6N11-010E/SN
MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube
Instrumentation Amplifier, 1 Func, 3000uV Offset-Max, 35MHz Band Width, PDSO8
Instrumentation Amplifier, 500kHz, 1.8 to 5.5V, SOIC-8 ,RoHS
Microchip SCT
Single, Instrumentation Amp, mCal, E temp
INSTRUMENTATION AMP, 5MHZ, SOIC-8; No. of Channels:1Channels; Input Offset Voltage:500µV; Gain Bandwidth Product:5MHz; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; CMRR:114dB; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6N11-010ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio79 dB
Gain Bandwidth Product5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature125 °C
Max Supply Current800 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current800 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)81 dB
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain20 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6N11-010E/SN.

Augswan
Datasheet50 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements