Microchip MCP6L92T-E/MS

MCP6L92 Series 10 MHz 6 V Dual Rail-to-Rail I/O Operational Amplifier - MSOP-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio91 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current850 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current25 mA
PackagingTape and Reel
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain105 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6L92T-E/MS.

Electro Sonic
Datasheet36 pages12 years ago
Microchip
Datasheet40 pages4 years ago
element14
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
+16.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6L92T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6L92T-E/MS provided by its distributors.

MCP6L92 Series 10 MHz 6 V Dual Rail-to-Rail I/O Operational Amplifier - MSOP-8
null 1pA 10MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
IC, OP AMP, 10MHZ, 2.4V, 8-MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 7V/µs; Supply Voltage Range: 2.4V to 6V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating
OP-AMP, 10MHZ, -40 TO 125DEG C, MSOP; No. of Channels:2Channels; Gain Bandwidth Product:10MHz; Supply Voltage Range:2.4V to 6V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:1mV RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L92T-E/MS.
  • MCP6L92T-EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio91 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current850 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current25 mA
PackagingTape and Reel
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain105 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6L92T-E/MS.

Electro Sonic
Datasheet36 pages12 years ago
Microchip
Datasheet40 pages4 years ago
element14
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements