Microchip MCP6L74T-E/SL

Op Amp, Quad 2 MHz OP, E Temp | Microchip Technology Inc. MCP6L74T-E/SL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth2 MHz
Common Mode Rejection Ratio91 dB
Gain Bandwidth Product2 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current150 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current25 mA
PackagingTape and Reel
Slew Rate0.9 V/µs
Voltage Gain105 dB
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6L74T-E/SL.

RS (Formerly Allied Electronics)
Datasheet32 pages15 years ago
Microchip
Datasheet40 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6L74T-E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP6L74T-E/SL provided by its distributors.

Op Amp, Quad 2 MHz OP, E Temp | Microchip Technology Inc. MCP6L74T-E/SL
OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R
ROHS3Compliant EAR99 MCP6L74 Matte Tin (Sn) - annealed op amp amplifier circuit 8.65mm 1pA 4mV 2000kHz
IC, OP AMP, QUAD, 2MHZ, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 2MHz; Slew Rate: 0.9V/µs; Supply Voltage Range: 2V to 6V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2V to 6V; Base Number: 6; Gain Bandwidth: 2MHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 6V; Supply Voltage Min: 2V
Linear Op Amps, 2000kHz, 2 to 6V, SOIC-14, RoHS
Microchip SCT
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L74T-ESL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth2 MHz
Common Mode Rejection Ratio91 dB
Gain Bandwidth Product2 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current150 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current25 mA
PackagingTape and Reel
Slew Rate0.9 V/µs
Voltage Gain105 dB
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6L74T-E/SL.

RS (Formerly Allied Electronics)
Datasheet32 pages15 years ago
Microchip
Datasheet40 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements