Microchip MCP6G02T-E/MS

SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Input Bias Current5 nA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel110 µA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate4.5 V/µs
Voltage Gain33.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6G02T-E/MS.

Electro Sonic
Datasheet38 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.118
$ 0.598
$ 0.598
Stock
72,003
118,251
118,251
Authorized Distributors
6
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6G02T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6G02T-E/MS provided by its distributors.

SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R
Gain Amplifier, 0.9MHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
Dual 1.8V, 1 MHz Gain Block, E temp
Variable Gain Amplifier IC Driver 8-MSOP
Ic,voltage Controlled Gain Amplifier,dual,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6G02T-E/MS
Special Purpose Amplifiers Single Selectable Gain Amplifiers

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6G02T-EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Input Bias Current5 nA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel110 µA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate4.5 V/µs
Voltage Gain33.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6G02T-E/MS.

Electro Sonic
Datasheet38 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements