Microchip MCP665-E/UN

MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Bandwidth60 MHz
Common Mode Rejection Ratio64 dB
Gain Bandwidth Product60 MHz
Input Bias Current6 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current90 mA
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate32 V/µs
Voltage Gain126 dB
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP665-E/UN.

Newark
Datasheet68 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet42 pages14 years ago
Datasheet2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.32
$ 2.47
$ 2.47
Stock
195,257
247,991
247,991
Authorized Distributors
8
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
32 V/µs
32 V/µs
32 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP665-E/UN.

Related Parts

Descriptions

Descriptions of Microchip MCP665-E/UN provided by its distributors.

MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
Op Amp Dual GP R-R O/P 5.5V Automotive 10-Pin MSOP Tube
Op Amp, Dual, 60MHz OP w /CS, E Temp, 10 MSOP 3x3mm Tube | Microchip Technology Inc. MCP665-E/UN
OP AMP, R-R, 60MHZ, DUAL, 10MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 60MHz; Slew Rate: 32V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.5V to 5.5V; No. of Amplifiers: 2Amplifiers; Op Amp Type: High Gain; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP665-EUN
  • MCP665E/UN
  • MCP665EUN

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Bandwidth60 MHz
Common Mode Rejection Ratio64 dB
Gain Bandwidth Product60 MHz
Input Bias Current6 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current90 mA
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate32 V/µs
Voltage Gain126 dB
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP665-E/UN.

Newark
Datasheet68 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet42 pages14 years ago
Datasheet2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements