Microchip MCP662-E/MF

MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Bandwidth60 MHz
Common Mode Rejection Ratio64 dB
Gain Bandwidth Product60 MHz
Input Bias Current6 nA
Input Offset Voltage (Vos)8 mV
Max Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current90 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)61 dB
Schedule B8542330000
Slew Rate32 V/µs
Voltage Gain126 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP662-E/MF.

element14 APAC
Datasheet68 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet42 pages14 years ago
Electro Sonic
Datasheet56 pages12 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
+3.56%

Alternate Parts

Price @ 1000
$ 1.29
$ 3.155
$ 3.155
Stock
190,208
121,546
121,546
Authorized Distributors
12
7
7
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
32 V/µs
32 V/µs
32 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP662-E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP662-E/MF provided by its distributors.

MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN-8
Op Amp Dual High Speed Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin DFN EP Tube
Ic, Op Amp, R-R, 60Mhz, Dual, 8Dfn; No. Of Amplifiers:2 Amplifier; Bandwidth:60Mhz; Slew Rate:32V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Dfn; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Microchip MCP662-E/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP662-EMF
  • MCP662E/MF
  • MCP662EMF

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Bandwidth60 MHz
Common Mode Rejection Ratio64 dB
Gain Bandwidth Product60 MHz
Input Bias Current6 nA
Input Offset Voltage (Vos)8 mV
Max Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current90 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)61 dB
Schedule B8542330000
Slew Rate32 V/µs
Voltage Gain126 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP662-E/MF.

element14 APAC
Datasheet68 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet42 pages14 years ago
Electro Sonic
Datasheet56 pages12 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements