Microchip MCP660-E/ST

MCP660 Series 60 MHz 6 mA Surface Mount Operational Amplifier - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth60 MHz
Common Mode Rejection Ratio64 dB
Gain Bandwidth Product60 MHz
Input Bias Current6 pA
Input Offset Voltage (Vos)1.8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current6 mA
Output Current90 mA
Output Current per Channel80 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate32 V/µs
Voltage Gain126 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP660-E/ST.

Newark
Datasheet68 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Electro Sonic
Datasheet69 pages12 years ago
Farnell
Datasheet62 pages12 years ago
Future Electronics
Datasheet56 pages12 years ago

Inventory History

3 month trend:
+56.67%

Alternate Parts

Price @ 1000
$ 1.655
$ 4.145
$ 4.145
Stock
97,973
67,366
67,366
Authorized Distributors
8
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
32 V/µs
32 V/µs
32 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
1.8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
6 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP660-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP660-E/ST provided by its distributors.

MCP660 Series 60 MHz 6 mA Surface Mount Operational Amplifier - TSSOP-14
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
General Purpose Amplifier 3 Circuit Rail-to-Rail 14-TSSOP
OP AMP, TRIPLE, 60MHZ, 14TSSOP; No. of Amplifiers: 3 Amplifier; Bandwidth: 60MHz; Slew Rate: 32V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.5V to 5.5V; No. of Amplifiers: 3Amplifiers; Op Amp Type: High Gain; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP660-EST
  • MCP660E/ST
  • MCP660EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth60 MHz
Common Mode Rejection Ratio64 dB
Gain Bandwidth Product60 MHz
Input Bias Current6 pA
Input Offset Voltage (Vos)1.8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current6 mA
Output Current90 mA
Output Current per Channel80 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate32 V/µs
Voltage Gain126 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP660-E/ST.

Newark
Datasheet68 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Electro Sonic
Datasheet69 pages12 years ago
Farnell
Datasheet62 pages12 years ago
Future Electronics
Datasheet56 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements