Microchip MCP6547T-E/SN

Ic, volt Comparator, dual, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP6547T-E/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Hysteresis6.5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)7 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Channels2
Number of Elements2
Output Current30 mA
Output TypeTTL
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay8 µs
Quiescent Current1 µA
Schedule B8542330000
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Microchip MCP6547T-E/SN.

Augswan
Datasheet44 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet66 pages12 years ago
DigiKey
Datasheet32 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.33%

Alternate Parts

Price @ 1000
$ 0.531
$ 0.47
$ 0.47
Stock
293,615
407,336
407,336
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6547T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6547T-E/SN provided by its distributors.

Ic,volt Comparator,dual,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6547T-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel
Dual 1.6V Open Drain Comparator, E temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6547T-ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Hysteresis6.5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)7 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Channels2
Number of Elements2
Output Current30 mA
Output TypeTTL
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay8 µs
Quiescent Current1 µA
Schedule B8542330000
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Microchip MCP6547T-E/SN.

Augswan
Datasheet44 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet66 pages12 years ago
DigiKey
Datasheet32 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements