Microchip MCP633T-E/SN

Op Amp Single Gp R-r O/p 5.5V 8-PIN SOIC N T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product24 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current70 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate10 V/µs
Voltage Gain124 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP633T-E/SN.

Upverter
Datasheet62 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.454
$ 0.78
Stock
178,890
168,010
Authorized Distributors
6
9
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP633T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP633T-E/SN provided by its distributors.

OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N T/R
Operational Amplifiers - Op Amps Single 24MHz OP w /CS E temp
Single, 24Mhz Op W /Cs, E Temp 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP633T-E/SN
Linear Op Amps, 24000kHz, 2.5 to 5.5V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP633T-ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product24 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current70 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate10 V/µs
Voltage Gain124 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP633T-E/SN.

Upverter
Datasheet62 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements