Microchip MCP633-E/SN

MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio63 dB
Gain124 dB
Gain Bandwidth Product24 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.5 mA
Output Current70 mA
Output Current per Channel70 mA
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate10 V/µs
Voltage Gain124 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP633-E/SN.

Upverter
Datasheet62 pages12 years ago
Electro Sonic
Datasheet42 pages14 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
-4.08%

Alternate Parts

Price @ 1000
$ 0.78
$ 1.454
Stock
174,400
178,890
Authorized Distributors
9
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.5 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP633-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP633-E/SN provided by its distributors.

MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single GP R-R O/P 5.5V Automotive 8-Pin SOIC N
IC, OP AMP, R-R, 24MHZ, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 24MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.5V to 5.5V; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Gain; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP633-ESN
  • MCP633E/SN
  • MCP633ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio63 dB
Gain124 dB
Gain Bandwidth Product24 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.5 mA
Output Current70 mA
Output Current per Channel70 mA
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate10 V/µs
Voltage Gain124 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP633-E/SN.

Upverter
Datasheet62 pages12 years ago
Electro Sonic
Datasheet42 pages14 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements