Microchip MCP632T-E/MF

MCP632 Series 5.5 V 24 MHz 2.5 mA SMT Rail-to-Rail Output Op Amps - DFN-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product24 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)1.8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate10 V/µs
Voltage Gain124 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP632T-E/MF.

Upverter
Datasheet62 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-2.26%

Alternate Parts

Price @ 1000
$ 1.81
$ 1.04
$ 1.04
Stock
319,569
332,199
332,199
Authorized Distributors
9
9
9
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
1.8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP632T-E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP632T-E/MF provided by its distributors.

MCP632 Series 5.5 V 24 MHz 2.5 mA SMT Rail-to-Rail Output Op Amps - DFN-8
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Dual, 24MHz OP, E temp8 DFN 3x3x0.9mm T/R | Microchip Technology Inc. MCP632T-E/MF
ROHS3Compliant EAR99 MCP632 Matte Tin (Sn) - annealed op amp amplifier circuit 3mm 0.005muA 1.8mV 24000kHz
Operational Amplifiers - Op Amps Dual 24MHz OP E temp
OP Amp Dual GP R-R O/P 5.5V 8-Pin DFN EP T/R
Linear Op Amps, 24000kHz, 2.5 to 5.5V, DFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP632T-EMF

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product24 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)1.8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate10 V/µs
Voltage Gain124 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP632T-E/MF.

Upverter
Datasheet62 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements