Microchip MCP6282-E/SN

MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain110 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6282-E/SN.

LKR
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
Newark
Datasheet32 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.18%

Alternate Parts

Price @ 1000
$ 0.78
$ 0.78
$ 0.78
Stock
846,694
952,119
952,119
Authorized Distributors
14
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6282-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6282-E/SN provided by its distributors.

MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MCP6282 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 5000kHz
2.5 V/us 2 5MHz 2.2V ~ 6V General Purpose SOIC-8_150mil Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Microchip MCP6282-E/SN, Dual Op Amp,5MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP6282-E/SN
2.2-5.5V 5MHZ IQ/BW selectable Dual Low Pwer OP Amp
IC, OP AMP, 5MHZ, DUAL, SMD, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 5MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6282-ESN
  • MCP6282E/SN
  • MCP6282ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain110 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6282-E/SN.

LKR
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
Newark
Datasheet32 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements