Microchip MCP6281T-E/SN

ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 5000kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current25 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate2.5 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6281T-E/SN.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 0.849
$ 0.588
$ 0.588
Stock
184,121
373,173
373,173
Authorized Distributors
8
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6281T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6281T-E/SN provided by its distributors.

ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 5000kHz
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
IC OPAMP GP 5MHZ RRO 8SOIC | Microchip Technology Inc. MCP6281T-E/SN
Ic,operational Amplifier,single,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6281T-E/SN
2.2-5.5V 5MHZ IQ/BW selectable, Single, Low Power OP Amp
OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6281T-ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current25 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate2.5 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6281T-E/SN.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements