Microchip MCP6273-E/SN

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product2 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current170 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current170 µA
Output Current25 mA
Output Current per Channel25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.9 V/µs
Voltage Gain110 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6273-E/SN.

Upverter
Datasheet36 pages16 years ago
Electro Sonic
Datasheet52 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet34 pages19 years ago

Inventory History

3 month trend:
-0.43%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.62
$ 0.961
$ 1.168
Stock
272,804
280,776
280,400
262,048
Authorized Distributors
8
10
6
6
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Number of Circuits
1
1
1
1
Slew Rate
0.9 V/µs
2.5 V/µs
0.9 V/µs
2.5 V/µs
Gain Bandwidth Product
2 MHz
5 MHz
2 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
70 dB
Min Supply Voltage
2 V
2.2 V
2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Operating Supply Current
170 µA
-
170 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6273-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6273-E/SN provided by its distributors.

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Ic,operational Amplifier,single,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6273-E/SN
2.0-5.5V 2MHZ, IQ/BW selectable, Single with Chip Select, Low Power OP Amp
Microchip MCP6273-E/SN Op Amp, 2MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin SOIC | Microchip Technology Inc. MCP6273-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6273-ESN
  • MCP6273E/SN
  • MCP6273ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product2 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current170 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current170 µA
Output Current25 mA
Output Current per Channel25 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.9 V/µs
Voltage Gain110 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6273-E/SN.

Upverter
Datasheet36 pages16 years ago
Electro Sonic
Datasheet52 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements